


5-0SMDJ110CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ110CATR-ND - Tape & Reel (TR) 283-5-0SMDJ110CACT-ND - Cut Tape (CT) 283-5-0SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ110CA |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱140.54000 | ₱140.54 |
| 10 | ₱89.92100 | ₱899.21 |
| 100 | ₱61.13400 | ₱6,113.40 |
| 500 | ₱48.80598 | ₱24,402.99 |
| 1,000 | ₱44.84115 | ₱44,841.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱39.80878 | ₱119,426.34 |

