58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ36CA

DigiKey Part Number
283-5-0SMDJ36CATR-ND - Tape & Reel (TR)
283-5-0SMDJ36CACT-ND - Cut Tape (CT)
283-5-0SMDJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ36CA
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
86.1A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,065 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱32.64769₱97,943.07
Manufacturers Standard Package

Other Suppliers on DigiKey

5,065In Stock
Ships from WEC