
ACDL1V1004-7R5-R | |
|---|---|
DigiKey Part Number | 283-ACDL1V1004-7R5-RTR-ND - Tape & Reel (TR) 283-ACDL1V1004-7R5-RCT-ND - Cut Tape (CT) 283-ACDL1V1004-7R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL1V1004-7R5-R |
Description | IND AUDIO CLASS D 7.5UH 5.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.472" L x 0.378" W (12.00mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 10 | ₱107.60700 | ₱1,076.07 |
| 25 | ₱99.56760 | ₱2,489.19 |
| 50 | ₱93.87460 | ₱4,693.73 |
| 100 | ₱88.50320 | ₱8,850.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱84.66423 | ₱25,399.27 |
| 600 | ₱79.83868 | ₱47,903.21 |
| 900 | ₱77.14769 | ₱69,432.92 |
| 1,500 | ₱73.88924 | ₱110,833.86 |
| 2,100 | ₱71.82099 | ₱150,824.08 |
| 3,000 | ₱69.69335 | ₱209,080.05 |
| 7,500 | ₱66.99375 | ₱502,453.13 |


