
BK-AHCA-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-25-R |
Description | FUSE 3AB 500V 25A AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱497.24000 | ₱497.24 |
| 5 | ₱412.32400 | ₱2,061.62 |
| 10 | ₱380.46500 | ₱3,804.65 |
| 50 | ₱315.50780 | ₱15,775.39 |
| 100 | ₱290.94340 | ₱29,094.34 |
| 300 | ₱255.65610 | ₱76,696.83 |
| 500 | ₱240.63440 | ₱120,317.20 |
| 1,000 | ₱221.52957 | ₱221,529.57 |

