
BK-AHCA-V-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-V-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-V-25-R |
Description | FUSE 3AB AXIAL 500V 25A AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱577.04000 | ₱577.04 |
| 5 | ₱478.54400 | ₱2,392.72 |
| 10 | ₱441.56300 | ₱4,415.63 |
| 50 | ₱366.12540 | ₱18,306.27 |
| 100 | ₱337.59490 | ₱33,759.49 |
| 300 | ₱296.60467 | ₱88,981.40 |
| 500 | ₱279.15492 | ₱139,577.46 |
| 1,000 | ₱256.95885 | ₱256,958.85 |

