BK/GDB-63MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 98
Unit Price: ₱692.57000
Datasheet

Direct


Littelfuse Inc.
In Stock: 85
Unit Price: ₱157.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱331.72328
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱150.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱393.20270
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱456.27200
Datasheet
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-63MA

DigiKey Part Number
283-BK/GDB-63MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-63MA
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.7E-4
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
12.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,027.63650₱102,763.65
Manufacturers Standard Package