Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
BK/HKP-BBHH-R
BK-HKP-OO-R
BK-HKP-OO-R

BK/HKP-OO-R

DigiKey Part Number
283-BK/HKP-OO-R-ND
Manufacturer
Manufacturer Product Number
BK/HKP-OO-R
Description
FUSE HLDR CART 250V 30A PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,289.40040₱128,940.04
Manufacturers Standard Package