
BK1/H15-H-1 | |
|---|---|
DigiKey Part Number | 2266-BK1/H15-H-1-ND |
Manufacturer | |
Manufacturer Product Number | BK1/H15-H-1 |
Description | PCB FUSE HOLDERS FOR 5 X 20MM FU |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱152.44800 | ₱4,573.44 |
| 150 | ₱150.06600 | ₱22,509.90 |
| 300 | ₱147.08850 | ₱44,126.55 |
| 600 | ₱144.11100 | ₱86,466.60 |
| 1,020 | ₱141.13350 | ₱143,956.17 |


