



C308F-V-250MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-250MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-250MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-250MA-TR1 |
Description | FUSE CERAMIC 250MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 0.0053 | |
DC Cold Resistance | 0.71 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱386.48000 | ₱386.48 |
| 5 | ₱320.49800 | ₱1,602.49 |
| 10 | ₱295.78500 | ₱2,957.85 |
| 50 | ₱245.31020 | ₱12,265.51 |
| 100 | ₱226.22450 | ₱22,622.45 |
| 250 | ₱203.14648 | ₱50,786.62 |
| 500 | ₱196.80084 | ₱98,400.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱188.19904 | ₱282,298.56 |
| 3,000 | ₱177.16125 | ₱531,483.75 |

