



C308F-V-80MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-80MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-80MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-80MA-TR1 |
Description | FUSE CERAMIC 80MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 1.8E-4 | |
DC Cold Resistance | 5.1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱335.86000 | ₱335.86 |
| 5 | ₱278.45600 | ₱1,392.28 |
| 10 | ₱256.89900 | ₱2,568.99 |
| 50 | ₱213.07000 | ₱10,653.50 |
| 100 | ₱196.50900 | ₱19,650.90 |
| 250 | ₱176.47760 | ₱44,119.40 |
| 500 | ₱168.55628 | ₱84,278.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱188.19904 | ₱282,298.56 |
| 3,000 | ₱177.16125 | ₱531,483.75 |

