160mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

C308F160MA-TR1

DigiKey Part Number
283-C308F160MA-TR1TR-ND - Tape & Reel (TR)
283-C308F160MA-TR1CT-ND - Cut Tape (CT)
283-C308F160MA-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C308F160MA-TR1
Description
3X8.4FA, CERAMIC FUSE, 160MA, TR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
160mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
Melting I²t
0.00166
DC Cold Resistance
2.05 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,084
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱313.23000₱313.23
5₱259.75800₱1,298.79
10₱239.68900₱2,396.89
50₱198.77800₱9,938.90
100₱183.33660₱18,333.66
250₱164.65336₱41,163.34
500₱156.16512₱78,082.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱154.90980₱154,909.80
2,000₱142.55556₱285,111.12
3,000₱135.74184₱407,225.52
Manufacturers Standard Package