250mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

C308F250MA-TR

DigiKey Part Number
283-4461-2-ND - Tape & Reel (TR)
283-4461-1-ND - Cut Tape (CT)
283-4461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C308F250MA-TR
Description
FUSE CERM 250MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
250mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
Melting I²t
0.0053
DC Cold Resistance
0.71 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱402.56000₱402.56
5₱334.07600₱1,670.38
10₱308.23100₱3,082.31
50₱255.61240₱12,780.62
100₱235.72870₱23,572.87
250₱211.67168₱52,917.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱204.75672₱102,378.36
1,000₱188.52637₱188,526.37
1,500₱179.57819₱269,367.29
2,500₱168.84235₱422,105.88
3,500₱168.22875₱588,800.62
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC