


C308F63MA-TR | |
|---|---|
DigiKey Part Number | 283-C308F63MA-TR-ND - Tape & Reel (TR) 283-C308F63MA-TRCT-ND - Cut Tape (CT) 283-C308F63MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F63MA-TR |
Description | FUSE CERM 63MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 63mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 1.2E-4 | |
DC Cold Resistance | 8.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱224.50000 | ₱224.50 |
| 5 | ₱186.03400 | ₱930.17 |
| 10 | ₱171.68300 | ₱1,716.83 |
| 50 | ₱142.43160 | ₱7,121.58 |
| 100 | ₱131.37920 | ₱13,137.92 |
| 250 | ₱118.01380 | ₱29,503.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱120.47084 | ₱60,235.42 |
| 1,000 | ₱110.96547 | ₱110,965.47 |
| 1,500 | ₱105.72666 | ₱158,589.99 |
| 2,500 | ₱99.44350 | ₱248,608.75 |
| 3,500 | ₱95.48775 | ₱334,207.12 |
| 5,000 | ₱93.79125 | ₱468,956.25 |

