
CSSA8420M2L050FT0 | |
|---|---|
DigiKey Part Number | 283-CSSA8420M2L050FT0-ND |
Manufacturer | |
Manufacturer Product Number | CSSA8420M2L050FT0 |
Description | 8420,36W,50U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Eaton - Electronics Division | Resistance 50 Ohms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 36W |
Part Status Active | Temperature Coefficient ±150ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱1,018.14633 | ₱30,544.39 |

