
CSSA8518M20L20FT0 | |
|---|---|
DigiKey Part Number | 283-CSSA8518M20L20FT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSA8518M20L20FT0 |
Description | 8518,24W,200U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% Shunt, Battery Specialized Resistor Metal Element ±125ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Eaton - Electronics Division | Resistance 200 Ohms |
Series | Tolerance ±1% |
Packaging Tape & Reel (TR) | Temperature Coefficient ±125ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Shunt, Battery | Mounting Type Shunt Fixture, 60mm Pitch |
Applications Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱938.68667 | ₱28,160.60 |

