2.2 µH Shielded Drum Core, Wirewound Inductor 10.9 A 4.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-2R2-R

DigiKey Part Number
513-1662-2-ND - Tape & Reel (TR)
513-1662-1-ND - Cut Tape (CT)
513-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-2R2-R
Description
FIXED IND 2.2UH 10.9A 4.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 10.9 A 4.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱39.18400₱391.84
100₱32.23440₱3,223.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱30.67420₱18,404.52
1,200₱28.92443₱34,709.32
1,800₱27.94814₱50,306.65
3,000₱26.76634₱80,299.02
4,200₱26.01584₱109,266.53
6,000₱25.24414₱151,464.84
15,000₱23.36766₱350,514.90
Manufacturers Standard Package