


DRA124-681-R | |
|---|---|
DigiKey Part Number | 283-3563-2-ND - Tape & Reel (TR) 283-3563-1-ND - Cut Tape (CT) 283-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-681-R |
Description | FIXED IND 680UH 466MA 1.96 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 466 mA 1.96Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 759mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.96Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.81000 | ₱157.81 |
| 10 | ₱129.99800 | ₱1,299.98 |
| 25 | ₱120.24320 | ₱3,006.08 |
| 50 | ₱113.37120 | ₱5,668.56 |
| 100 | ₱106.89230 | ₱10,689.23 |
| 250 | ₱101.13496 | ₱25,283.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱99.22380 | ₱74,417.85 |
| 1,500 | ₱93.58322 | ₱140,374.83 |
| 2,250 | ₱90.43819 | ₱203,485.93 |
| 3,750 | ₱87.09195 | ₱326,594.81 |

