


DRA125-330-R | |
|---|---|
DigiKey Part Number | 283-3574-2-ND - Tape & Reel (TR) 283-3574-1-ND - Cut Tape (CT) 283-3574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-330-R |
Description | FIXED IND 33UH 3.19A 53 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3.19 A 53mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-330-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 3.86A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.46000 | ₱126.46 |
| 10 | ₱103.99500 | ₱1,039.95 |
| 25 | ₱96.18600 | ₱2,404.65 |
| 50 | ₱90.68540 | ₱4,534.27 |
| 100 | ₱85.51010 | ₱8,551.01 |
| 250 | ₱79.11452 | ₱19,778.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱73.45927 | ₱44,075.56 |
| 1,200 | ₱69.27759 | ₱83,133.11 |
| 1,800 | ₱66.94511 | ₱120,501.20 |
| 3,000 | ₱64.12104 | ₱192,363.12 |
| 4,200 | ₱62.32868 | ₱261,780.46 |
| 6,000 | ₱60.86972 | ₱365,218.32 |

