100 µH Shielded Wirewound Inductor 1.888 A 175mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Wirewound Inductor 1.888 A 175mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-101-R

DigiKey Part Number
283-3585-2-ND - Tape & Reel (TR)
283-3585-1-ND - Cut Tape (CT)
283-3585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-101-R
Description
FIXED IND 100UH 1.888A 175 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.888 A 175mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.46A
Shielding
Shielded
DC Resistance (DCR)
175mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱140.54000₱140.54
10₱115.58700₱1,155.87
25₱106.92800₱2,673.20
50₱100.80620₱5,040.31
100₱95.05370₱9,505.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₱94.35951₱33,025.83
700₱88.98386₱62,288.70
1,050₱85.98623₱90,285.54
1,750₱82.35765₱144,125.89
2,450₱80.05391₱196,132.08
3,500₱77.68451₱271,895.79
Manufacturers Standard Package