
E3X200121ZA8 | |
|---|---|
DigiKey Part Number | 283-E3X200121ZA8TR-ND - Tape & Reel (TR) 283-E3X200121ZA8CT-ND - Cut Tape (CT) 283-E3X200121ZA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200121ZA8 |
Description | CRYSTAL 3225 20MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-20.000MHZ-12-1Z-T | Abracon LLC | 723 | 535-ABM8AIG-20.000MHZ-12-1Z-TCT-ND | ₱44.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱23.93900 | ₱239.39 |
| 25 | ₱22.65280 | ₱566.32 |
| 50 | ₱21.71200 | ₱1,085.60 |
| 100 | ₱20.81270 | ₱2,081.27 |
| 250 | ₱19.68248 | ₱4,920.62 |
| 500 | ₱18.86782 | ₱9,433.91 |
| 1,000 | ₱18.08712 | ₱18,087.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.27753 | ₱57,832.59 |
| 6,000 | ₱18.48055 | ₱110,883.30 |
| 9,000 | ₱18.02995 | ₱162,269.55 |
| 15,000 | ₱17.47804 | ₱262,170.60 |
| 21,000 | ₱17.12403 | ₱359,604.63 |
| 30,000 | ₱16.75664 | ₱502,699.20 |

