
E3X390081X07 | |
|---|---|
DigiKey Part Number | 283-E3X390081X07TR-ND - Tape & Reel (TR) 283-E3X390081X07CT-ND - Cut Tape (CT) 283-E3X390081X07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X390081X07 |
Description | CRYSTAL 3225 39MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱11.01700 | ₱110.17 |
| 25 | ₱10.40920 | ₱260.23 |
| 50 | ₱9.98060 | ₱499.03 |
| 100 | ₱9.56970 | ₱956.97 |
| 250 | ₱9.05160 | ₱2,262.90 |
| 500 | ₱8.67762 | ₱4,338.81 |
| 1,000 | ₱8.31794 | ₱8,317.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.50930 | ₱25,527.90 |
| 6,000 | ₱8.15736 | ₱48,944.16 |
| 9,000 | ₱7.95820 | ₱71,623.80 |
| 15,000 | ₱7.71431 | ₱115,714.65 |
| 21,000 | ₱7.55777 | ₱158,713.17 |
| 30,000 | ₱7.39538 | ₱221,861.40 |
| 36,000 | ₱7.31372 | ₱263,293.92 |
| 72,000 | ₱7.01157 | ₱504,833.04 |
| 75,000 | ₱6.99415 | ₱524,561.25 |

