7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECST1V0504-1070-R

DigiKey Part Number
283-ECST1V0504-1070-RTR-ND - Tape & Reel (TR)
283-ECST1V0504-1070-RCT-ND - Cut Tape (CT)
283-ECST1V0504-1070-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECST1V0504-1070-R
Description
CURR SENSE XFMR 70:1 7A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
7 A
Inductance
400 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
70:1
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 4.6Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.189" L x 0.144" W (4.80mm x 3.65mm)
Height - Seated (Max)
0.140" (3.55mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱282.86000₱282.86
10₱255.52900₱2,555.29
25₱245.27440₱6,131.86
50₱237.72360₱11,886.18
100₱230.36920₱23,036.92
250₱220.94240₱55,235.60
500₱214.02866₱107,014.33
1,000₱207.30427₱207,304.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱219.84550₱439,691.00
Manufacturers Standard Package