
ECST1V0703-1020-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0703-1020-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECST1V0703-1020-R |
Description | CURR SENSE XFMR 20:1 9A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 20:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 420mOhm Secondary Max 53 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 9 A | |
Inductance | 53 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 20:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.5mOhm Primary, 420mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱115.39075 | ₱1,153,907.50 |

