7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0504-1070-R

DigiKey Part Number
283-ECSTA1V0504-1070-RTR-ND - Tape & Reel (TR)
283-ECSTA1V0504-1070-RCT-ND - Cut Tape (CT)
283-ECSTA1V0504-1070-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V0504-1070-R
Description
CURR SENSE XFMR 70:1 7A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
7 A
Inductance
400 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
70:1
Current Ratio
-
DC Resistance (DCR)
3Ohm Primary, 4.6Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.189" L x 0.144" W (4.80mm x 3.65mm)
Height - Seated (Max)
0.140" (3.55mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱335.27000₱335.27
10₱302.57400₱3,025.74
25₱290.34200₱7,258.55
50₱281.38560₱14,069.28
100₱272.65560₱27,265.56
250₱261.46500₱65,366.25
500₱253.26496₱126,632.48
1,000₱245.28764₱245,287.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱249.41089₱498,821.78
Manufacturers Standard Package