



EFDKA60K186D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K186D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K186D134BH |
Description | CAP FILM 18UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱323.95000 | ₱323.95 |
| 10 | ₱234.80600 | ₱2,348.06 |
| 50 | ₱199.31380 | ₱9,965.69 |
| 140 | ₱183.72450 | ₱25,721.43 |
| 560 | ₱168.73280 | ₱94,490.37 |
| 1,120 | ₱163.15637 | ₱182,735.13 |
| 2,520 | ₱157.86894 | ₱397,829.73 |

