



EFDKA70K186D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K186D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K186D132LH |
Description | CAP FILM 18UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱292.99000 | ₱292.99 |
| 10 | ₱211.04500 | ₱2,110.45 |
| 50 | ₱178.30460 | ₱8,915.23 |
| 140 | ₱163.92836 | ₱22,949.97 |
| 560 | ₱150.10216 | ₱84,057.21 |
| 1,120 | ₱144.96012 | ₱162,355.33 |
| 2,520 | ₱140.08310 | ₱353,009.41 |

