1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1AJ105E132LH

DigiKey Part Number
283-EFPLS1AJ105E132LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1AJ105E132LH
Description
CAP FILM 1UF 5% 1000VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱617.53000₱617.53
10₱468.59900₱4,685.99
50₱409.22760₱20,461.38
105₱389.67248₱40,915.61
525₱358.96400₱188,456.10
1,050₱349.44734₱366,919.71
Manufacturers Standard Package