


EPM12V1-05R5-01R0P | |
|---|---|
DigiKey Part Number | 283-EPM12V1-05R5-01R0PTR-ND - Tape & Reel (TR) 283-EPM12V1-05R5-01R0PCT-ND - Cut Tape (CT) 283-EPM12V1-05R5-01R0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPM12V1-05R5-01R0P |
Description | DCDC CONV 1000MA 0.9-5.5VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 1A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 82°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.49" L x 0.49" W x 0.16" H (12.4mm x 12.4mm x 4.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱479.97000 | ₱479.97 |
| 5 | ₱462.34600 | ₱2,311.73 |
| 10 | ₱454.84300 | ₱4,548.43 |
| 25 | ₱445.12440 | ₱11,128.11 |
| 50 | ₱437.89500 | ₱21,894.75 |
| 100 | ₱430.77280 | ₱43,077.28 |
| 250 | ₱421.53540 | ₱105,383.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₱424.21129 | ₱275,737.34 |
| 1,300 | ₱417.28838 | ₱542,474.89 |

