


EPM25362V-05R-8R0S | |
|---|---|
DigiKey Part Number | 283-EPM25362V-05R-8R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-05R-8R0S |
Description | DC DC CONV 40W 9-36VIN 5VOUT 8A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,726.20000 | ₱2,726.20 |
| 5 | ₱2,624.48800 | ₱13,122.44 |
| 10 | ₱2,581.90900 | ₱25,819.09 |
| 40 | ₱2,498.62875 | ₱99,945.15 |
| 80 | ₱2,457.91875 | ₱196,633.50 |
| 120 | ₱2,434.39900 | ₱292,127.88 |

