


EXL1V0402-1R5-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-1R5-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-1R5-RCT-ND - Cut Tape (CT) 283-EXL1V0402-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-1R5-R |
Description | FIXED IND 1.5UH 9.1A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱26.26200 | ₱262.62 |
| 100 | ₱21.58690 | ₱2,158.69 |
| 1,000 | ₱17.75483 | ₱17,754.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.11674 | ₱57,350.22 |
| 6,000 | ₱18.02847 | ₱108,170.82 |
| 9,000 | ₱17.42168 | ₱156,795.12 |
| 15,000 | ₱16.68686 | ₱250,302.90 |
| 21,000 | ₱16.22057 | ₱340,631.97 |
| 30,000 | ₱15.92963 | ₱477,888.90 |

