


EXL1V0402-R68-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-R68-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-R68-RCT-ND - Cut Tape (CT) 283-EXL1V0402-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-R68-R |
Description | FIXED IND 680NH 12A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 73MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.64100 | ₱236.41 |
| 100 | ₱19.43120 | ₱1,943.12 |
| 1,000 | ₱15.97786 | ₱15,977.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.28490 | ₱45,854.70 |
| 6,000 | ₱14.41428 | ₱86,485.68 |
| 9,000 | ₱13.92881 | ₱125,359.29 |
| 15,000 | ₱13.34099 | ₱200,114.85 |
| 21,000 | ₱12.96775 | ₱272,322.75 |
| 30,000 | ₱12.58395 | ₱377,518.50 |

