


EXL1V0503-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0503-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-1R0-R |
Description | FIXED IND 1UH 12.2A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12.2 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.6mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱34.47900 | ₱344.79 |
| 100 | ₱28.32790 | ₱2,832.79 |
| 1,000 | ₱23.30013 | ₱23,300.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.18238 | ₱44,364.76 |
| 4,000 | ₱20.91887 | ₱83,675.48 |
| 6,000 | ₱20.21435 | ₱121,286.10 |
| 10,000 | ₱19.36131 | ₱193,613.10 |
| 14,000 | ₱18.81980 | ₱263,477.20 |
| 20,000 | ₱18.26282 | ₱365,256.40 |

