


EXL1V0503-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0503-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-3R3-R |
Description | FIXED IND 3.3UH 8.1A 23.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱33.05000 | ₱330.50 |
| 100 | ₱27.17270 | ₱2,717.27 |
| 1,000 | ₱22.34852 | ₱22,348.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.27632 | ₱42,552.64 |
| 4,000 | ₱20.06433 | ₱80,257.32 |
| 6,000 | ₱19.38839 | ₱116,330.34 |
| 10,000 | ₱18.57007 | ₱185,700.70 |
| 14,000 | ₱18.05063 | ₱252,708.82 |
| 20,000 | ₱17.51639 | ₱350,327.80 |

