


EXL1V0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0503-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-4R7-R |
Description | FIXED IND 4.7UH 5.9A 36.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.3mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱34.24100 | ₱342.41 |
| 100 | ₱28.13740 | ₱2,813.74 |
| 1,000 | ₱23.14173 | ₱23,141.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.00268 | ₱46,005.36 |
| 4,000 | ₱21.69258 | ₱86,770.32 |
| 6,000 | ₱20.96200 | ₱125,772.00 |
| 10,000 | ₱20.07746 | ₱200,774.60 |
| 14,000 | ₱19.51594 | ₱273,223.16 |
| 20,000 | ₱18.93845 | ₱378,769.00 |

