150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0503-R15-R

DigiKey Part Number
283-EXL1V0503-R15-RTR-ND - Tape & Reel (TR)
283-EXL1V0503-R15-RCT-ND - Cut Tape (CT)
283-EXL1V0503-R15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0503-R15-R
Description
FIXED IND 150NH 22.2A 2.31 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32.5A
Shielding
Shielded
DC Resistance (DCR)
2.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱33.11000₱331.10
100₱27.23820₱2,723.82
1,000₱22.40390₱22,403.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱22.18238₱44,364.76
4,000₱20.91887₱83,675.48
6,000₱20.21435₱121,286.10
10,000₱19.36131₱193,613.10
14,000₱18.81980₱263,477.20
20,000₱18.26282₱365,256.40
Manufacturers Standard Package