


EXL1V0503-R33-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-R33-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-R33-RCT-ND - Cut Tape (CT) 283-EXL1V0503-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-R33-R |
Description | FIXED IND 330NH 19.2A 3.52 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱33.11000 | ₱331.10 |
| 100 | ₱27.23820 | ₱2,723.82 |
| 1,000 | ₱22.40390 | ₱22,403.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.18238 | ₱44,364.76 |
| 4,000 | ₱20.91887 | ₱83,675.48 |
| 6,000 | ₱20.21435 | ₱121,286.10 |
| 10,000 | ₱19.36131 | ₱193,613.10 |
| 14,000 | ₱18.81980 | ₱263,477.20 |
| 20,000 | ₱18.26282 | ₱365,256.40 |

