1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0603-1R5-R

DigiKey Part Number
283-EXL1V0603-1R5-RTR-ND - Tape & Reel (TR)
283-EXL1V0603-1R5-RCT-ND - Cut Tape (CT)
283-EXL1V0603-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0603-1R5-R
Description
FIXED IND 1.5UH 15A 9.13 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
9.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱40.55400₱405.54
100₱33.32420₱3,332.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.77873₱28,778.73
2,000₱27.13783₱54,275.66
3,000₱26.22324₱78,669.72
5,000₱25.11533₱125,576.65
7,000₱24.41218₱170,885.26
10,000₱23.68875₱236,887.50
25,000₱22.62900₱565,725.00
Manufacturers Standard Package