
FP0404R1-R022-R | |
|---|---|
DigiKey Part Number | 283-FP0404R1-R022-RTR-ND - Tape & Reel (TR) 283-FP0404R1-R022-RCT-ND - Cut Tape (CT) 283-FP0404R1-R022-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R022-R |
Description | FIXED IND 22NH 40A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱86.05000 | ₱860.50 |
| 100 | ₱70.76920 | ₱7,076.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱58.17373 | ₱104,712.71 |
| 3,600 | ₱54.86904 | ₱197,528.54 |
| 5,400 | ₱53.02630 | ₱286,342.02 |
| 9,000 | ₱52.25585 | ₱470,302.65 |

