
FP0805R1-R06-R | |
|---|---|
DigiKey Part Number | 283-FP0805R1-R06-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R06-RCT-ND - Cut Tape (CT) 283-FP0805R1-R06-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R06-R |
Description | FIXED IND 58NH 65A 0.17 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.295" W (7.62mm x 7.49mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱73.24700 | ₱732.47 |
| 100 | ₱60.24670 | ₱6,024.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₱65.48181 | ₱62,207.72 |
| 1,900 | ₱61.75743 | ₱117,339.12 |
| 2,850 | ₱59.68018 | ₱170,088.51 |
| 4,750 | ₱57.16537 | ₱271,535.51 |
| 6,650 | ₱56.12583 | ₱373,236.77 |

