
FP1008R5-R180-R | |
|---|---|
DigiKey Part Number | 283-FP1008R5-R180-RTR-ND - Tape & Reel (TR) 283-FP1008R5-R180-RCT-ND - Cut Tape (CT) 283-FP1008R5-R180-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R5-R180-R |
Description | FIXED IND 180NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱109.33400 | ₱1,093.34 |
| 100 | ₱89.92650 | ₱8,992.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱79.21222 | ₱39,606.11 |
| 1,000 | ₱74.70190 | ₱74,701.90 |
| 1,500 | ₱72.18691 | ₱108,280.36 |
| 2,500 | ₱69.14160 | ₱172,854.00 |
| 3,500 | ₱67.20830 | ₱235,229.05 |
| 5,000 | ₱65.28169 | ₱326,408.45 |

