
FP1208R1-R15-R | |
|---|---|
DigiKey Part Number | 283-4453-2-ND - Tape & Reel (TR) 283-4453-1-ND - Cut Tape (CT) 283-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1208R1-R15-R |
Description | FIXED IND 150NH 50A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.315" W (12.10mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 10 | ₱101.35400 | ₱1,013.54 |
| 100 | ₱83.35210 | ₱8,335.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱76.36096 | ₱38,180.48 |
| 1,000 | ₱72.01203 | ₱72,012.03 |
| 1,500 | ₱69.58735 | ₱104,381.02 |
| 2,500 | ₱66.65098 | ₱166,627.45 |
| 3,500 | ₱64.78734 | ₱226,755.69 |
| 5,000 | ₱62.87039 | ₱314,351.95 |

