210 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1208R1-R21-R

DigiKey Part Number
283-4455-2-ND - Tape & Reel (TR)
283-4455-1-ND - Cut Tape (CT)
283-4455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1208R1-R21-R
Description
FIXED IND 210NH 50A 0.29 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
210 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.315" W (12.10mm x 8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱97.66000₱97.66
10₱80.09500₱800.95
100₱65.86230₱6,586.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱76.36096₱38,180.48
1,000₱72.01203₱72,012.03
1,500₱69.58735₱104,381.02
2,500₱66.65098₱166,627.45
3,500₱64.78734₱226,755.69
5,000₱62.87039₱314,351.95
Manufacturers Standard Package