
FPT1006-580-R | |
|---|---|
DigiKey Part Number | 283-4582-2-ND - Tape & Reel (TR) 283-4582-1-ND - Cut Tape (CT) 283-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT1006-580-R |
Description | FIXED IND 580NH 19A 1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 580 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.380" L x 0.335" W (9.65mm x 8.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱86.94300 | ₱869.43 |
| 100 | ₱71.49570 | ₱7,149.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | ₱94.60382 | ₱58,654.37 |
| 1,240 | ₱89.22271 | ₱110,636.16 |
| 1,860 | ₱86.22199 | ₱160,372.90 |
| 3,100 | ₱82.58894 | ₱256,025.71 |
| 4,340 | ₱81.13688 | ₱352,134.06 |

