
FPT705-270-R | |
|---|---|
DigiKey Part Number | 283-4148-2-ND - Tape & Reel (TR) 283-4148-1-ND - Cut Tape (CT) 283-4148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT705-270-R |
Description | FIXED IND 270NH 13A 0.65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±12% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.268" W (7.50mm x 6.80mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱65.68400 | ₱656.84 |
| 100 | ₱54.01780 | ₱5,401.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱81.64722 | ₱81,647.22 |
| 2,000 | ₱77.00649 | ₱154,012.98 |
| 3,000 | ₱74.41884 | ₱223,256.52 |
| 5,000 | ₱72.05550 | ₱360,277.50 |

