
HCM1305-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R47-RTR-ND - Tape & Reel (TR) 283-HCM1305-R47-RCT-ND - Cut Tape (CT) 283-HCM1305-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-R47-R |
Description | FIXED IND 470NH 38A 0.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱75.86700 | ₱758.67 |
| 100 | ₱62.36670 | ₱6,236.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱58.21758 | ₱23,287.03 |
| 800 | ₱54.89915 | ₱43,919.32 |
| 1,200 | ₱53.04813 | ₱63,657.76 |
| 2,000 | ₱50.80628 | ₱101,612.56 |
| 2,800 | ₱49.38333 | ₱138,273.32 |
| 4,000 | ₱47.91989 | ₱191,679.56 |
| 10,000 | ₱45.40688 | ₱454,068.80 |

