New at DigiKey
8.2 µH Shielded Molded Inductor 3.5 A 64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V3-8R2-R

DigiKey Part Number
283-HCM1A0703V3-8R2-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V3-8R2-RCT-ND - Cut Tape (CT)
283-HCM1A0703V3-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703V3-8R2-R
Description
FIXED IND 8.2UH 3.5A 64 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 3.5 A 64mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱21.08100₱210.81
25₱19.48480₱487.12
50₱18.37720₱918.86
100₱17.32910₱1,732.91
250₱16.03088₱4,007.72
500₱15.11380₱7,556.90
1,000₱14.25032₱14,250.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.10889₱28,217.78
4,000₱13.30451₱53,218.04
6,000₱12.85585₱77,135.10
10,000₱12.31256₱123,125.60
14,000₱11.96764₱167,546.96
20,000₱11.61294₱232,258.80
50,000₱10.94231₱547,115.50
Manufacturers Standard Package