
HCM1A0703V3-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-8R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-8R2-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-8R2-R |
Description | FIXED IND 8.2UH 3.5A 64 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 3.5 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱21.08100 | ₱210.81 |
| 25 | ₱19.48480 | ₱487.12 |
| 50 | ₱18.37720 | ₱918.86 |
| 100 | ₱17.32910 | ₱1,732.91 |
| 250 | ₱16.03088 | ₱4,007.72 |
| 500 | ₱15.11380 | ₱7,556.90 |
| 1,000 | ₱14.25032 | ₱14,250.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.10889 | ₱28,217.78 |
| 4,000 | ₱13.30451 | ₱53,218.04 |
| 6,000 | ₱12.85585 | ₱77,135.10 |
| 10,000 | ₱12.31256 | ₱123,125.60 |
| 14,000 | ₱11.96764 | ₱167,546.96 |
| 20,000 | ₱11.61294 | ₱232,258.80 |
| 50,000 | ₱10.94231 | ₱547,115.50 |

