
HCM1A1105V2-680-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-680-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-680-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-680-R |
Description | FIXED IND 68UH 2.3A 211 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.3 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱68.95900 | ₱689.59 |
| 25 | ₱63.81360 | ₱1,595.34 |
| 50 | ₱60.15740 | ₱3,007.87 |
| 100 | ₱56.72140 | ₱5,672.14 |
| 250 | ₱52.47548 | ₱13,118.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱61.32698 | ₱30,663.49 |
| 1,000 | ₱57.83258 | ₱57,832.58 |
| 1,500 | ₱55.88331 | ₱83,824.96 |
| 2,500 | ₱53.52402 | ₱133,810.05 |
| 3,500 | ₱52.02611 | ₱182,091.39 |
| 5,000 | ₱50.48554 | ₱252,427.70 |

