
HCM1A1305V3-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-1R5-R |
Description | FIXED IND 1.5UH 19A 3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱28.82200 | ₱288.22 |
| 25 | ₱26.65440 | ₱666.36 |
| 50 | ₱25.11820 | ₱1,255.91 |
| 100 | ₱23.68300 | ₱2,368.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱23.00296 | ₱5,750.74 |
| 500 | ₱21.68930 | ₱10,844.65 |
| 750 | ₱20.95604 | ₱15,717.03 |
| 1,250 | ₱20.06740 | ₱25,084.25 |
| 1,750 | ₱19.50347 | ₱34,131.07 |
| 2,500 | ₱18.92308 | ₱47,307.70 |
| 6,250 | ₱17.51218 | ₱109,451.12 |
| 12,500 | ₱16.51688 | ₱206,461.00 |
| 25,000 | ₱15.57985 | ₱389,496.25 |

