


HCMA0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-4523-2-ND - Tape & Reel (TR) 283-4523-1-ND - Cut Tape (CT) 283-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-2R2-R |
Description | FIXED IND 2.2UH 6.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱38.46900 | ₱384.69 |
| 25 | ₱35.58720 | ₱889.68 |
| 50 | ₱33.56240 | ₱1,678.12 |
| 100 | ₱31.63890 | ₱3,163.89 |
| 250 | ₱29.27240 | ₱7,318.10 |
| 500 | ₱27.60024 | ₱13,800.12 |
| 1,000 | ₱26.14900 | ₱26,149.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.76788 | ₱51,535.76 |
| 4,000 | ₱24.30087 | ₱97,203.48 |
| 6,000 | ₱23.48265 | ₱140,895.90 |
| 10,000 | ₱22.49221 | ₱224,922.10 |
| 14,000 | ₱21.86349 | ₱306,088.86 |
| 20,000 | ₱21.36356 | ₱427,271.20 |

